PDP SEO Portlet

NQR010A0X54Z

Non Isolated Board Mount DC/DC Converter, SIP, 60 W, 590 mV, 6 V, 10 A, 4.5 V, 14 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: NQR010A0X54Z
Secondary Manufacturer Part#: CC109160090
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NQR010A0X4 SIP power modules are non-isolated dc-dc converters in an industry standard package that can deliver up to 10A of output current with a full load efficiency of 94% at 5Vdc output voltage (VIN = 12Vdc). These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.59Vdc to 6Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection. A new feature, the Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load.

  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb wave-soldering environment (Z versions)
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • Output voltage programmable from 0.59 Vdc to 6Vdc via external resistor
  • Tunable LoopTM to optimize dynamic output voltage response
  • Fixed switching frequency
  • Output over current protection (non-latching)
  • Over temperature protection
  • Remote On/Off
  • Small size: 10.4 mm x 16.5 mm x 8.4 mm (0.41 in x 0.65 in x 0.33 in)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1- 03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:945  Mult:945  
USD $:
945+
$13.81429
1890+
$13.06757
3780+
$12.72368
7560+
$12.39744
15120+
$12.1832