NQR002A0X4Z
Non Isolated Board Mount DC/DC Converter, SIP, 11 W, 600 mV, 5.5 V, 2 A, 3 V, 14 V, Adjustable
- RoHS 10 Compliant
- Tariff Charges
The NIQR002A0X4 SIP power modules are non-isolated dc-dc converters in an industry standard package that can deliver up to 2A of output current with a full load efficiency of 93% at 5.0Vdc output voltage (VIN = 12Vdc). These modules operate over a wide range of input voltage (VIN = 3Vdc-14Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 5.5Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and over temperature protection. A new feature, the Tunable LoopTM, allows the user to optimize the dynamic response of the converter to match the load.
- Compliant to RoHS EU Directive 2002/95/EC (Z versions)
- Compatible in a Pb-free or SnPb wove-soldering environment (Z versions)
- Wide Input voltage range [3Vdc-14Vdc]
- Output voltage programmable from 0.6 Vdc to 5.5Vdc via external resistor
- Tunable Loop™ to optimize dynamic output voltage response
- Fixed switching frequency
- Output overcurrent protection (non-latching)
- Over temperature protection
- Remote On/Off
- Small size: 10.4 mm x 13.5 mm x 8.1 mm (0.41 in x 0.53 in x 0.32 in)
- Wide operating temperature range (-40°C to 85°C)
- UV 60950-1Recognized, CSA† C22.2 No. 60950-1-0 Certified, arid VDE‡ 0805:2001-121EN60950-1) Licensed
- ISO 9001 and ISO 14001 certified manufacturing facilities
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Programmable | ||
| SIP | ||
| 14 V | ||
| 3 V | ||
| -40 to 85 °C | ||
| 2 A | ||
| 2 A | ||
| 11 W | ||
| 0.6 to 5.5 V | ||
| 5.5 V | ||
| 600 mV | ||
| Industrial & ITE | ||
| 10.4 mm | ||
| 10.41 x 8.1 x 13.46 mm | ||
| 13.5 mm | ||
| 8.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |