PDP SEO Portlet

MVT040A0X3-SRPHZ

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 80 W, 600 mV, 2 V, 40 A, 4.5 V, 14.4 V, Adjustable, Programmable

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: MVT040A0X3-SRPHZ
Secondary Manufacturer Part#: CC109159785
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 40A Analog MegaDLynxTM power modules are non-isolated dc-dc converters that can deliver up to 40A of output current. These modules operate over a wide range of input voltage (VIN = 4.5Vdc-14.4Vdc) and provide a precisely regulated output voltage from 0.6Vdc to 2.0Vdc, programmable via an external resistor. Features include remote On/Off, adjustable output voltage, over current and overtemperature protection. The module also includes the Tunable LoopTM feature that allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Compliant to RoHS EU Directive 2011/65/EU (Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this produc twill no longer be RoHS compliant (non-Z versions)
  • Compliant to IPC-9592 (September 2008), Category 2, Class II
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Wide Input voltage range (4.5Vdc-14.4Vdc)
  • Output voltage programmable from 0.6Vdc to 2.0Vdc via external resistor.
  • Tunable LoopTM to optimize dynamic output voltage response.
  • Power Good signal.
  • Fixed switching frequency with capability of external synchronization.
  • Output overcurrent protection (non-latching).
  • Over temperature protection.
  • Remote On/Off.
  • Ability to sink and source current.
  • Cost efficient open frame design.
  • Small size: 33.02 mm x 13.46 mm x 10.9 mm (1.3 in x 0.53 in x 0.429

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14.4 V
4.5 V
-40 to 105 °C
40 A
40 A
80 W
0.6 to 2 V
2 V
600 mV
Industrial & ITE
33.02 mm
33.02 x 13.46 x 10.9 mm
10.9 mm
13.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  140.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:140  Mult:140  
USD $:
140+
$26.2027
280+
$25.68212
560+
$25.31332
1120+
$24.95496
2240+
$24.2375