KSTW010A0A41-SRZ
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 50 W, 1 Output, Adj, Fixed, 5 V, 10 A, Regulated, Sixteenth Brick, DOSA
- RoHS 10 Compliant
- Tariff Charges
The KSTW010A0A series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over a wide input voltage range of 36 Vdc -75Vdc and provide a single precisely regulated output voltage at 5.0Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 91% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.
- Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Wide Input Voltage Range, 36Vdc to 75Vdc
- No minimum load
- High efficiency – 91% at full load (VIN=48Vdc)
- Constant switching frequency
- Low output ripple and noise
- Small Size and low profile, follows DOSA standard 1/16th footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 in x 0.9 in x 0.37 in)
- Surface mount (SMT) or Through hole (TH)
- Reflow process compliant, both SMT and TH versions
- Positive Remote On/Off logic
- Output overcurrent/voltage protection (hiccup)
- Over-temperature protection
- Output Voltage adjust: 80% to 110% of Vo,nom
- Wide operating temperature range (-40°C to 85°C)
- UL*Recognized to UL60950-1, CAN/CSA† C22.2 No.60950-1, and EN60950-1(VDE ‡ 0805-1) Licensed
- CE mark meets 2006/95/EC directive§
- Meets the voltage and current requirements for
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Adjustable, Fixed | ||
Sixteenth Brick, DOSA | ||
2:1 | ||
75 V | ||
36 V | ||
48 V | ||
2.25 kV | ||
1 | ||
-40 to 85 °C | ||
10 A | ||
10 A | ||
50 W | ||
Regulated | ||
5 V | ||
5 V | ||
Industrial & ITE | ||
33 mm | ||
33 x 22.9 x 9.3 | ||
9.3 mm | ||
22.9 mm |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8504408500 |
Schedule B: | 8504408500 |