PDP SEO Portlet

KSTW006A0A41-SRZ

Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 30 W, 1 Output, Adjustable, Fixed, 5 V, 6 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KSTW006A0A41-SRZ
Secondary Manufacturer Part#: 150031224
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSTW006A0A series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over a wide input voltage range of 36 Vdc -75Vdc and provide a single precisely regulated output voltage at 5.0Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

  • Compliant to RoHS II EU “Directive 2011/65/EU
  • Compliant to REACH Directive (EC) No 1907/2006
  • Wide Input Voltage Range, 36Vdc to 75Vdc
  • No minimum load
  • High efficiency – 90% at full load (VIN=48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows DOSA standard 1/16th footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 in x 0.9 in x 0.37 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output overcurrent/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 80% to 110% of Vo,nom
  • Wide operating temperature range (-40°C to 85°C)
  • ANSI/ UL# 60950-1-2011 Recognized, CAN/CSA† C22.2 No.60950-1-07, Second Edition + A1:2011 (MOD) Certified IEC 60950-1:2005 (2nd edition) + A1:2009 and EN 60950- 1:2006 +A11:2009 +A1:2010 +A12:2011, and VDE

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
6 A
6 A
30 W
Regulated
5 V
5 V
Industrial & ITE
33 mm
33 x 22.9 x 9.3(Max)
9.3 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
280+
$25.42857
560+
$24.05405
1120+
$23.42105
1680+
$22.82051
2240+
$22.25