PDP SEO Portlet

KSTW004A2B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 50 W, 1 Output, Adj, Fixed, 12 V, 4.2 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KSTW004A2B41Z
Secondary Manufacturer Part#: 150030462
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSTW004A2B series power modules are isolated DOSA compliant 1/16th brick dc-dc converters that operate over an ultra wide input voltage range of 36 Vdc -75Vdc and provide a single precisely regulated output voltage at 12Vdc. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and over-voltage, over-temperature and input under voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.

  • Compliant to REACH Directive (EC) No 1907/2006
  • Compliant to IPC-9592A (September2008), Category 2, Class II
  • Ultra-wide Input Voltage Range, 36Vdc to 75Vdc
  • No minimum load
  • High efficiency – 90% at full load (VIN=48Vdc)
  • Constant switching frequency
  • Low output ripple and noise
  • Small Size and low profile, follows DOSA standard 1/16th footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 in x 0.9 in x 0.37 in)
  • Surface mount (SMT) or Through hole (TH)
  • Reflow process compliant, both SMT and TH versions
  • Positive Remote On/Off logic
  • Output over current/voltage protection (hiccup)
  • Over-temperature protection
  • Output Voltage adjust: 80% to 110% of
  • Wide operating temperature range (-40°C to 85°C)
  • ANSI/ UL 60950-1-2011 Recognized, CAN/CSA† C22.2 No.60950-1-07, Second Edition + A1:2011 (MOD) Certified IEC 60950-1:2005 (2nd edition) + A1:2009 and EN 60950-1:2006
  • +A11:2009 +A1:20

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$27.97143
450+
$26.45946
900+
$25.76316
1350+
$25.10256
1800+
$24.475