PDP SEO Portlet

KSTW002A5B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KSTW002A5B41Z
Secondary Manufacturer Part#: 150031223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KSTW002A5B41Z is an isolated 1/16th brick DC-DC Converter Power Module with DOSA compliant that operates over a wide input voltage range of 36 to 75VDC and provides a single precisely regulated output voltage at 12VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and overvoltage, overtemperature and input under voltage shutdown control. Optional features include negative ON/OFF logic and SMT connections.

  • No minimum load
  • Constant switching frequency
  • Low output ripple and noise
  • 80 to 110% of Vo Nominal output voltage adjust

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 Vdc
Industrial & ITE
33 mm
33 x 22.9 x 9.3(Max)
9.3 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504904100
Schedule B: 8504900080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$25.42857
450+
$24.05405
900+
$23.42105
1800+
$22.82051
3600+
$22.25