PDP SEO Portlet

KNW020A0F41-88Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 66 W, 1 Output, Adj, Fixed, 3.3 V, 20 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KNW020A0F41-88Z
Secondary Manufacturer Part#: 150027806
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
20 A
66 W
Regulated
3.3 Vdc
Industrial & ITE
33 mm
10.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$35.651
450+
$34.262
900+
$32.873
1800+
$31.484
3600+
$30.90525