KNW020A0F41-88SRZ
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 66 W, 1 Output, Adj, Fixed, 3.3 V
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: KNW020A0F41-88SRZ
Secondary Manufacturer Part#: 150027810
- RoHS 10 Compliant
- Tariff Charges
The KNW013/020-88 (Sixteenth-brick) series power modules are isolated dc-dc converters that operate over a wide input voltage range of 36 to 75Vdc and provide a single precisely regulated output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 91% for 3.3V/20A. These open frame modules are available either in surface-mount (-SR) or in through-hole (TH) form.
- Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
- Delivers up to 20A output current 5V(13A), 3.3V(20A)
- High efficiency – 91% at 3.3V full load
- Small size and low profile:33.0 mm x 22.9 mm x 10.2 mm(1.30 in x 0.9 in x 0.40 in)
- Industry standard DOSA footprint
- -20% to +10% output voltage adjustment trim
- Remote on/off
- Remote sense
- No reverse current during output shutdown
- Over temperature protection (auto-restart)
- Output over current/overvoltage protection (latching)
- Wide operating temperature range (-40°C to 85°C)
- 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
- Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation rating per EN60950-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Sixteenth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 20 A | ||
| 20 A | ||
| 66 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Industrial & ITE | ||
| 33 mm | ||
| 33 x 22.9 x 10.2 | ||
| 10.2 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |