PDP SEO Portlet

KNW013A0A41-88Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 65 W, 1 Output, Adj, Fixed, 5 V, 13 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KNW013A0A41-88Z
Secondary Manufacturer Part#: 150027809
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KNW013/020-88 (Sixteenth-brick) series power modules are isolated dc-dc converters that operate over a wide input voltage range of 36 to 75Vdc and provide a single precisely regulated output. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 91% for 3.3V/20A. These open frame modules are available either in surface-mount (-SR) or in through-hole (TH) form.

  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this product will no longer be RoHS compliant (non-Z versions)
  • Delivers up to 20A output current 5V(13A), 3.3V(20A)
  • High efficiency – 91% at 3.3V full load
  • Small size and low profile:33.0 mm x 22.9 mm x 10.2 mm (1.30 in x 0.9 in x 0.40 in)
  • Industry standard DOSA footprint
  • -20% to +10% output voltage adjustment trim
  • Remote on/off
  • Remote sense
  • No reverse current during output shutdown
  • Over temperature protection (auto-restart)
  • Output over current/overvoltage protection (latching)
  • Wide operating temperature range (-40°C to 85°C)
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3¤ PoE standards
  • Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation rating per EN60950-1
  • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$36.0052
450+
$34.6024
900+
$33.1996
1800+
$31.7968
3600+
$31.2123