PDP SEO Portlet

KHHD015A0F41Z

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KHHD015A0F41Z
Secondary Manufacturer Part#: CC109172994
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.25 kV
null
null
50 W
3.3 VDC
DOSA
15 A
Fixed
18 V
75 V
null
null
null
null
Industrial, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
Need More?
USD $:
$ 30.07143
150+
$30.07143
300+
$28.44595
600+
$27.69737
1200+
$27.30975
2400+
$27.1697
SubTotal:
$4,510.71