PDP SEO Portlet

KHHD010A0A41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 50 W, 1 Output, Adj, Fixed, 5 V, 10 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KHHD010A0A41Z
Secondary Manufacturer Part#: CC109173010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
10 A
50 W
Regulated
5 Vdc
Industrial & ITE
33 mm
9.3 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$27.97143
450+
$26.45946
900+
$25.76316
1350+
$25.10256
1800+
$24.475