PDP SEO Portlet

KHHD006A0A41Z

Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Sixteenth Brick, DOSA, 4:1, 30 W, 1 Output

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KHHD006A0A41Z
Secondary Manufacturer Part#: 150030197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KHHD006A0A41Z is a 1-output board-mount isolated DC to DC Converter Power Module with regulated output voltage and ultra-wide input voltage range. The KHHD006A0A series 30W power module is isolated DOSA compliant 1/16th-brick DC/DC converter that provides single precisely regulated output voltage at 5VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The module exhibits high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering.

  • No minimum load
  • Constant switching frequency
  • Low output ripple and noise
  • Small size and low profile
  • Reflow process compliant, through hole mount
  • Positive remote on/off logic
  • Output over-current/voltage protection (hiccup)
  • Over-temperature protection
  • Adjustable output voltage
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
6 A
6 A
30 W
Regulated
5 V
5 Vdc
Industrial & ITE
33 mm
33 x 22.9 x 9.3(Max)
9.3 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$25.42857
450+
$24.05405
900+
$23.42105
1800+
$22.82051
3600+
$22.4264