KHHD002A5B41Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 12 V
- RoHS 10 Compliant
- Tariff Charges
The KHHD002A5B41Z is a 1-output board-mount isolated DC-DC converter Power Module operates over an ultra-wide input voltage range of 18 to 75VDC and provide a single precisely regulated output voltage at 12VDC. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The isolated DOSA compliant 1/16th brick DC-DC converter module exhibit high efficiency of 90% typical at full load. Built-in filtering for both input and output minimizes the need for external filtering. The module is fully self-protected with output over-current and overvoltage, over-temperature and input under-voltage shutdown control. Optional features include negative or positive on/off logic and SMT connections.
- No minimum load
- High efficiency - 90% (typical) at full load (VIN = 48VDC)
- Constant switching frequency
- Low output ripple and noise
- Small size and low profile, follows DOSA standard 1/16th footprint
- Reflow process compliant
- Positive remote on/off logic
- Output over-current/overvoltage protection (hiccup)
- Over-temperature protection
- Output voltage adjust from 80 to 110%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Sixteenth Brick, DOSA | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.5 A | ||
| 2.5 A | ||
| 30 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| Industrial & ITE | ||
| 33 mm | ||
| 33 x 22.9 x 9.3(Max) | ||
| 9.3 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |