PDP SEO Portlet

KBVW006A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A, Regulated, Sixteenth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KBVW006A0B41Z
Secondary Manufacturer Part#: CC109170544
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KBVW006A0B, Sixteenth-brick low-height power module is an isolated dc-dc converters that can deliver up to 6A of output current and provide a precisely regulated output voltage of 12.0V over a wide range of input voltages (VIN = 36 - 75Vdc). The modules achieve typical full load efficiency of 91%. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions.

  • Wide input voltage range: 36-75 Vdc
  • Monotonic startup into prebiased load
  • Output Voltage adjust: 80% to 110% of
  • Remote sense
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output over current and overvoltage protection
  • Over-temperature protection
  • Industry standard, DOSA compliant footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 x 0.90 x 0.366 in)
  • Low profile height and reduced component skyline
  • High efficiency: 91.0%
  • Wide operating temperature range (-40°C to 85°C)
  • Compliant to RoHS II EU Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Compliant to IPC-9592A (May 2010), Category 2, Class II
  • UL 60950-1, 2nd Ed. Recognized, CSA† C22.2 No.
  • 60950-1-07 Certified, and VDE‡ (EN60950-1, 2nd Ed.) Licensed
  • CE mark meets 2006/95/EC directive
  • Meets the voltage and cu

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:225  Mult:225  
USD $:
225+
$30.0
450+
$28.37838
900+
$27.63158
1350+
$26.92308
1800+
$26.25