KBVW006A0B41-SRZ
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 2:1, 72 W, 1 Output, Adj, Fixed, 12 V
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: KBVW006A0B41-SRZ
Secondary Manufacturer Part#: 150021663
- RoHS 10 Compliant
- Tariff Charges
The KBVW006A0B, Sixteenth-brick low-height power module is an isolated dc-dc converters that can deliver up to 6A of output current and provide a precisely regulated output voltage of 12.0V over a wide range of input voltages (VIN = 36 - 75Vdc). The modules achieve typical full load efficiency of 91%. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions.
- Wide input voltage range: 36-75 Vdc
- Monotonic startup into prebiased load
- Output Voltage adjust: 80% to 110% of
- Remote sense
- Constant switching frequency
- Positive remote On/Off logic
- Input under/over voltage protection
- Output over current and overvoltage protection
- Over-temperature protection
- Industry standard, DOSA compliant footprint 33.0 mm x 22.9 mm x 9.3 mm (1.30 x 0.90 x 0.366 in)
- Low profile height and reduced component skyline
- High efficiency: 91.0%
- Wide operating temperature range (-40°C to 85°C)
- Compliant to RoHS II EU Directive 2011/65/EU (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Compliant to IPC-9592A (May 2010), Category 2, Class II
- UL 60950-1, 2nd Ed. Recognized, CSA† C22.2 No.
- 60950-1-07 Certified, and VDE‡ (EN60950-1, 2nd Ed.) Licensed
- CE mark meets 2006/95/EC directive
- Meets the voltage and cu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Sixteenth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 6 A | ||
| 6 A | ||
| 72 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Industrial & ITE | ||
| 33 mm | ||
| 33 x 22.9 x 8.75 | ||
| 9.3 mm | ||
| 22.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |