PDP SEO Portlet

KBVW006A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: KBVW006A0B41-HZ
Secondary Manufacturer Part#: 150021662
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
6 A
72 W
Regulated
12 Vdc
Industrial & ITE
33 mm
12.2 mm
22.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$33.84286
300+
$32.01351
600+
$31.17105
1200+
$30.3718
2400+
$29.8469