PDP SEO Portlet

JRCW450U641-18Z

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 48 V, 9.4 A, Regulated, Half Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JRCW450U641-18Z
Secondary Manufacturer Part#: 150021936
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 100 °C
9.4 A
9.4 A
450 W
Regulated
48 V
48 Vdc
ITE
60.7 mm
57.7 x 60.7 x 12.7
12.8 mm
57.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$75.1058
800+
$72.1796
1600+
$69.2534
3200+
$66.3272
6400+
$65.10795