PDP SEO Portlet

JRCW016A0R641-18Z

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated, Half Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JRCW016A0R641-18Z
Secondary Manufacturer Part#: CC109169371
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 125 °C
16 A
16 A
450 W
Regulated
28 V
28 Vdc
ITE
60.7 mm
57.7 x 60.7 x 12.8
12.8 mm
57.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$65.72857
800+
$62.17568
1600+
$60.53947
2400+
$58.98718
3200+
$57.9575