JRCW016A0R41Z
Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated
Manufacturer:OmniOn Power
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: JRCW016A0R41Z
Secondary Manufacturer Part#: CC109168943
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Half Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 16 A | ||
| 16 A | ||
| 450 W | ||
| Regulated | ||
| 28 V | ||
| 28 Vdc | ||
| ITE | ||
| 60.7 mm | ||
| 60.7 x 57.7 x 12.15 mm | ||
| 12.8 mm | ||
| 57.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |