PDP SEO Portlet

JRCW016A0R41-TZ

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated, Half Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JRCW016A0R41-TZ
Secondary Manufacturer Part#: CC109168951
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JRCW016A0R ORCA SERIES™ is a DC - DC converters which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or the addition of a heatsink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. This module contains an optional new feature, the Tuneable Loop, that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance, leading to savings on cost and PWB area. The application includes RF power amplifier, wireless networks, and switching networks. Certified by UL 60950-1, 2nd Ed., CSA No. 60950-1 2nd Ed, VDE0805-1 EN60950-1, 2nd Ed.

  • Industry standard half-brick pin-out
  • Input voltage range from 36 to 75VDC , output voltage is 28VDC, output current is 16A
  • 2:1 input voltage range
  • Single tightly regulated output
  • Constant switching frequency
  • I/O isolation voltage is 1500VDC (output to case)
  • Latch after short circuit fault shutdown
  • Over temperature protection auto restart
  • High power density is 166W/in3
  • Constant current overcurrent limit

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$76.61429
400+
$72.47297
800+
$70.56579
1600+
$68.75641
3200+
$67.0375