PDP SEO Portlet

JRCW016A0R41-18TZ

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JRCW016A0R41-18TZ
Secondary Manufacturer Part#: CC109168976
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
16 A
16 A
450 W
Regulated
28 V
28 Vdc
ITE
60.7 mm
60.7 x 57.7 x 12.8
12.8 mm
57.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$71.92857
640+
$68.04054
1280+
$66.25
2560+
$64.55128
5120+
$63.4283