PDP SEO Portlet

JNCW016A0R64-18Z

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated, Half Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JNCW016A0R64-18Z
Secondary Manufacturer Part#: 150034989
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JNCW016A0R ORCA series of dc-dc converters are a new generation of isolated, very high efficiency DC/DC power modules providing up to up to 16Adc output current at a nominal output voltage of 28Vdc in an industry standard, DOSA compliant halfbrick size footprint, which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or addition of a heatsink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections.

  • Compliant to RoHS II EU Directive 2011/65/EC (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • High power density: 166 W/in3
  • Very high efficiency: >93.5% Typ at Full Load
  • Industry standard half-brick pin-out
  • Low output ripple and noise
  • Industry standard, DOSA compliant half-brick footprint 57.7mm x 60.7mm x 12.7mm (2.27” x 2.39” x 0.5”)
  • Remote Sense
  • Supports repetitive loads (AC+DC) up to 2 kHz
  • 2:1 input voltage range
  • Single tightly regulated output
  • Constant switching frequency
  • Constant Current Overcurrent limit
  • Latch after short circuit fault shutdown
  • Over temperature protection auto restart
  • Output voltage adjustment trim, 16.0Vdc to 35.2Vdc
  • Wide operating case temperature range (-40°C to 100°C)
  • CE mark meets 2006/95/EC directives§
  • ANSI/UL# 60950-1, 2nd Ed. Recognized, CSA† C22.2 No. 60950- 1-07 Certified, and VDE‡ 0805-1 (E

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
16 A
16 A
450 W
Regulated
28 V
28 Vdc
ITE
60.7 mm
60.7 x 57.7 x 12.8
12.8 mm
57.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$74.68571
640+
$70.64865
1280+
$68.78947
1920+
$67.02564
2560+
$65.863