PDP SEO Portlet

JNCW016A0R41-18Z

Isolated Through Hole DC/DC Converter, ITE, 2:1, 450 W, 1 Output, Adj, Fixed, 28 V, 16 A, Regulated

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JNCW016A0R41-18Z
Secondary Manufacturer Part#: 150030782
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick, DOSA
2:1
75 V
36 V
48 V
1.5 kV
1
16 A
450 W
Regulated
28 Vdc
ITE
60.7 mm
12.8 mm
57.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$74.11429
640+
$70.10811
1280+
$68.26316
2560+
$66.51282
5120+
$65.3586