PDP SEO Portlet

JNC350R41-TZ

Isolated Through Hole DC/DC Converter, ITE, 2:1, 350 W, 1 Output, Adj, Fixed, 28 V, 12.5 A, Regulated, Half Brick

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: JNC350R41-TZ
Secondary Manufacturer Part#: CC109158457
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The JNC350R series of dc-dc converters are a new generation of isolated DC/DC power modules providing up to 350W output power in an industry standard half-brick size footprint, which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for hightemperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. This module contains an optional new feature, the Tunable LoopTM, which allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance, leading to savings on cost and PWB area.

  • Compliant to RoHS EU Directive 2011/65/EU (Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this produc twill no longer be RoHS compliant (non-Z versions)
  • Compliant to IPC-9592, Class II, Category 2
  • High power density: 129 W/in3
  • Industry standard half-brick pin-out
  • Industry standard half-brick footprint 57.7mm x 60.7mm x 12.7mm (2.27” x 2.39” x 0.5”)
  • 2:1 input voltage range
  • Low output ripple and noise
  • Constant switching frequency
  • Single tightly regulated output
  • No minimum load required
  • Remote Sense
  • Output voltage adjustment trim, 16.8Vdc to 32.0Vdc
  • Accepts transient overloads without shutdown
  • Latch after output OVP/OCP fault shutdown
  • Over temperature protection auto restart
  • Wide operating case temperature range (-40°C to 100°C)
  • CE mark mee

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$73.22857
720+
$69.27027
1440+
$67.44737
2160+
$65.71795
2880+
$64.075