J85480S1L20Z
Compact Power Line Shelve 200A
Manufacturer:OmniOn Power
Product Category:
Power Supplies, Power Supply Accessories
Avnet Manufacturer Part #: J85480S1L20Z
Secondary Manufacturer Part#: CC109147344
- RoHS 10 Compliant
- Tariff Charges
The 1U (1.75”) high CPL family of shelves mount in 19-inch wide frames and provide up to 11kW of 48V output power per shelf. There are three or four slots for rectifiers, converters (PEMs). L1 accepts the CP843A full featured Pulsar controller for applications requiring plant control.
- Only 16.81” wide fits inside equipment that is designed into a 19” rack
- Two DC Outputs may be common or split. Each output bus is rated for 100A with two-hole lug landings for 2 AWG wire.
- Either IEC-320 or AMP Mate_N_Lok AC inputs
- Analog, RS485 or dual/redundant I2 C communications.
- Adjustable mounting ears for flush or set back positions.
- Stackable up to 8 high with 32 paralleled power supplies.
- Optional CP843A controller w/display & interactive panel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 to 55 °C | ||
| 483 x 413 x 43.4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |