PDP SEO Portlet

FLT007A0Z

Electromechanical Filter Filter Module

Manufacturer:OmniOn Power
Product Category: Filters, Other Filters
Avnet Manufacturer Part #: FLT007A0Z
Secondary Manufacturer Part#: CC109108692
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FLT007A0Z,FLT007A0-SRZ filter module is designed to operate over an input voltage range up to 75Vdc at output currents up to 7A in an ambient temperature of -40ºC to 85ºC. The filter module is optimized for use with dc/dc converter modules, to significantly reduce the conducted differential and common-mode noise returned to the power source. This filter module enables designers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B by insertion in-line between the power source and the dc/dc converter module. These modules are designed and manufactured to be either surface mounted (-SR version) or through hole mounted on PCBs.

  • Compliant to RoHS EU Directive 2011/65/EU (Z versions)
  • Compatible in a Pb-free or SnPb reflow environment (Z versions)
  • Surface Mount and Through hole versions
  • Common-mode and Differential-mode filtering
  • Small size and low profile 25.4 mm x 25.4 mm x 12.2 mm (1 x 1 x 0.48 in)
  • Same footprint as FLTR75V5 module
  • Cost efficient open frame design
  • Wide operating temperature range (-40°C to +85°C)
  • Meets the voltage isolation requirements for ETSI 300-132-2 and complies with and is licensed for Basic Insulation rating per EN60950-1
  • UL* 60950-1 Recognized, CSA† C22.2 No. 60950-1- 03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • CE mark meets 73/23/EEC and 93/68/EEC directives§
  • ISO** 9001 and ISO 14001 certified manufacturing facilities

Technical Attributes

Find Similar Parts

Description Value
270
-40 to 85 °C
Filter Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$14.32857
180+
$13.55405
360+
$13.19737
720+
$12.85897
1440+
$12.5375