PDP SEO Portlet

EVW010A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EVW010A0B41Z
Secondary Manufacturer Part#: CC109143203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 Vdc
Industrial & ITE
57.9 mm
57.9 x 22.8 x 7.8 - 0.53 mm
7.8 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$38.67143
72+
$36.58108
144+
$35.61842
288+
$34.70513
576+
$33.8375