PDP SEO Portlet

EVW010A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EVW010A0B41-HZ
Secondary Manufacturer Part#: CC109152781
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 Vdc
Industrial & ITE
57.8 mm
57.8 x 22.8 x 12.5 - 0.53 mm
12.5 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$37.38795
72+
$36.78795
144+
$36.18508
288+
$35.73724
576+
$35.13514