PDP SEO Portlet

ESTW024A0A41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 120 W, 1 Output, Adj, Fixed, 5 V, 24 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ESTW024A0A41Z
Secondary Manufacturer Part#: 150037205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
24 A
24 A
120 W
Regulated
5 V
5 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.65
8.9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$30.29134
576+
$29.80522
1152+
$29.31678
1728+
$28.95394
2304+
$28.5696