ESTW015A0F641Z
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 50 W, 1 Output, Adj, Fixed, 3.3 V, 15 A, Regulated, Eighth Brick, DOSA
- RoHS 10 Compliant
- Tariff Charges
The Lineage Power Stingray Series , ESTW 015 A0F , Eighth - brick power modules are cost optimized isolated dc - dc converters that can deliver up to 15A of output current and provide a precisely regulated output voltage over a wide range of input voltages (Vin = 36 - 75V dc ). The module achieve s full load efficiency of 9 1 % at 3.3 V dc output voltage. The open frame modules construction, available in both surface - mount and through - hole packaging, enable designers to develop cost - and space - efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and over temperature protection .
- Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
- Delivers up to 15A Output current
- High efficiency 91% at full load (Vin=48Vdc)
- Full load at TA=85oC for airflow of 1 m/s(200 LFM) or greater
- Industry standard, DOSA compliant footprint 57.9mm x 22.8mm x 8.5mm (2.28 in x 0.9 in x 0.335 in)
- Wide input voltage range: 36-75 Vdc
- Tightly regulated output
- Constant switching frequency
- Positive remote On/Off logic
- Input under voltage protection
- Output over current and overvoltage protection
- Over-temperature protection
- Remote sense
- Output Voltage adjust: 80% to 110% of
- Wide operating temperature range (-40°C to85°C)
- UL 60950-1, 2nd Ed. Recognized, CSA† C22.2 No. 60950-1-07 Certified, and VDE ‡ (EN60950-1, 2ndEd.) Licensed
- CE mark meets 2006/95/EC directive
- Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed f
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 15 A | ||
| 15 A | ||
| 50 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 Vdc | ||
| Industrial & ITE | ||
| 57.9 mm | ||
| 57.9 x 22.8 x 8.5 mm | ||
| 8.5 mm | ||
| 22.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |