PDP SEO Portlet

ESTW015A0A41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 75 W, 1 Output, Adj, Fixed, 5 V, 15 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ESTW015A0A41Z
Secondary Manufacturer Part#: 150031193
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESTW015A0A [Barracuda] Series, eighth-brick, low-height power modules are isolated dc-dc converters which provide a single, precisely regulated output voltage over an wide input voltage range of 36-75Vdc. The ESTW015A0A provides 5Vdc nominal output voltage rated for 15Adc output current. The module incorporates GE’s vast heritage for reliability and quality, while also using the latest in technology, and component and process standardization to achieve highly competitive cost. The open frame module construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=48Vdc. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat sink attachment to achieve higher output current in high temperature applications.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Flat and high efficiency curve
  • Industry standard, DOSA compliant footprint
  • 57.9mm x 22.8mm x 7.6mm
  • (2.28 in x 0.9 in x 0.30 in)
  • Low profile height and reduced component skyline
  • Ultra wide input voltage range: 36-75 Vdc
  • Tightly regulated output
  • Remote sense
  • Output Voltage adjust: 80% to 110% of VO,nom
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent and overvoltage protection
  • Overtemperature protection
  • No reverse current during output shutdown
  • Wide operating temperature range (-40°C to 85°C)
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • UL*Recognized to UL60950-1, CAN/CSA† C22.2 No.60950-1, and EN60950-1(VDE ‡ 0805-

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
15 A
15 A
75 W
Regulated
5 V
5 Vdc
Industrial & ITE
57.9 mm
57.9 x 22.8 x 7.6
7.6 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$28.8414
504+
$28.69425
1008+
$26.9078
2016+
$26.7691
4032+
$26.6304