PDP SEO Portlet

ESTW006A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 63 W, 1 Output, Adj, Fixed, 12 V, 6 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ESTW006A0B41Z
Secondary Manufacturer Part#: 150027602
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESTW006A0B41Z is an eighth-brick low-height isolated DC-DC Converter Power Module provides a single, precisely regulated output voltage over an input voltage range of 36 to 75VDC. The device provides 12VDC nominal output voltage rated for 6ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designers to develop space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.

  • Flat and high efficiency curve
  • Tightly regulated output
  • Constant switching frequency
  • Input under/over voltage protection
  • No reverse current during output shutdown
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
  • Negative ON/OFF logic
  • 90 to 110% Vo, Nominal output voltage adjust

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$30.44286
1080+
$28.7973
2160+
$28.03947
4320+
$27.32051
8640+
$26.8496