PDP SEO Portlet

ESTW004A2C41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 63 W, 1 Output, Adj, Fixed, 15 V, 4.2 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ESTW004A2C41Z
Secondary Manufacturer Part#: CC109170461
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESTW004A2C Series, eighth-brick, low-height power modules are isolated dc-dc converters that provide a single, precisely regulated output voltage over a wide input voltage range of 36-75Vdc. The ESTW004A2C provides 15Vdc nominal output voltage rated for 4.2Adc output current. The module incorporates Lineage Power’s vast heritage for reliability and quality, while also using the latest in technology, and component and process standardization to achieve highly competitive cost. The open frame module construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=48Vdc. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat sink attachment to achieve higher output current in high temperature applications.

  • Compliant to RoHS EU Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Industry standard, DOSA compliant footprint 57.9mm x 22.8mm x 7.6mm (2.28 in x 0.9 in x 0.30 in)
  • Low profile height and reduced component skyline
  • Wide input voltage range: 36-75 Vdc
  • Tightly regulated output
  • Remote sense
  • Output Voltage adjust: 80% to 110% of Vo,nom
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • No reverse current during output shutdown
  • Wide operating temperature range (-40°C to 85°C)
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • UL# 60950-1 2nd Ed. Recognized, CSA† C22.2 No. 60950-1- 07 Certified, and VDE‡ (EN60950-1 2nd Ed.) Licensed
  • CE mark meets 2006/95/EC dir

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $:
504+
$27.45714
1008+
$25.97297
2016+
$25.28947
4032+
$24.64103
8064+
$24.025