ESTW004A2C41-HZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 63 W, 1 Output, Adj, Fixed, 15 V, 4.2 A, Regulated, Eighth Brick, DOSA
- RoHS 10 Compliant
- Tariff Charges
The ESTW004A2C41-HZ is an eighth-brick low-height isolated DC-DC Converter Power Module provides a single, precisely regulated output voltage over a wide input voltage range of 36 to 75VDC. The device provides 15VDC nominal output voltage rated for 4.2ADC output current. The module incorporates Lineage Powers vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
- Low profile height and reduced component skyline
- Tightly regulated output
- Constant switching frequency
- Input under/over voltage protection
- No reverse current during output shutdown
- Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
- 80 to 110% Vo, Nominal output voltage adjust
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 4.2 A | ||
| 4.2 A | ||
| 63 W | ||
| Regulated | ||
| 15 V | ||
| 15 Vdc | ||
| Industrial & ITE | ||
| 57.9 mm | ||
| 22.8 x 57.9 x 12 - 0.23 mm | ||
| 12 mm | ||
| 22.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |