PDP SEO Portlet

ERCW003A6R41Z

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: ERCW003A6R41Z
Secondary Manufacturer Part#: 150037559
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
3.6 A
3.6 A
100 W
Regulated
28 V
28 Vdc
ITE
58.4 mm
58.4 x 22.8 x 8.84
8.8 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:288  Mult:288  
USD $:
288+
$35.94286
576+
$34.0
1152+
$33.10526
2304+
$32.25641
4608+
$31.6996