PDP SEO Portlet

EHW007A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 84 W, 1 Output, Adj, Fixed, 12 V, 7 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHW007A0B41Z
Secondary Manufacturer Part#: CC109145100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHW007A0B, Eighth-brick low-height power module is an isolated dc-dc converters that can deliver up to 7A of output current and provide a precisely regulated output voltage of 12.0V over a wide range of input voltages (VIN = 36 - 75Vdc). The modules achieve typical full load efficiency of 92.5%. The open frame modules construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection.

  • Compliant to RoHS EU Directive 2011/65/EU (Z versions)
  • Compliant to RoHS EU Directive 2011/65/EU under exemption 7b (Lead solder exemption). Exemption 7b will expire after June 1, 2016 at which time this produc twill no longer be RoHS compliant (non-Z versions)
  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • High efficiency 92.5% at 12.0V full load (Vin=48Vdc)
  • Industry standard, DOSA compliant footprint 58.4mm x 22.8mm x 8.1mm (2.30 in x 0.9 in x 0.32 in)
  • Low profile height and reduced component skyline
  • Wide input voltage range: 36-75 Vdc
  • Tightly regulated output
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • Remote sense
  • No reverse current during output shutdown
  • Output Voltage adjust: 90% to 110% of Vo,

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
7 A
7 A
84 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
22.8 x 58.4 x 12 - 0.4 mm
8.1 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $: