PDP SEO Portlet

EHHD036A0F41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 3.3 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD036A0F41Z
Secondary Manufacturer Part#: 150029666
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
36 A
36 A
120 W
Regulated
3.3 V
3.3 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.65
8.9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$34.75714
504+
$32.87838
1008+
$32.01316
2016+
$31.19231
4032+
$30.652