PDP SEO Portlet

EHHD036A0F41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 3.3 V, 36 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD036A0F41-HZ
Secondary Manufacturer Part#: 150029824
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD036A0F [HAMMERHEAD] Series, eighth-brick, low-height power modules are isolated dc-dc converters which provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18-75Vdc. The EHHD036A0F provides 3.3Vdc nominal output voltage rated for 36Adc output current. The module incorporates GE’s vast heritage for reliability and quality, while also using the latest in technology, and component and process standardization to achieve highly competitive cost. The open frame module construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24Vdc and VIN=48Vdc. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and over temperature protection. An optional heat plate allows for external standard, eighth-brick or quarter-brick heat sink attachment to achieve higher output current in high temperature applications.

  • Compliant to RoHS II EU “Directive 2011/65/EU”
  • Compliant to REACH Directive (EC) No 1907/2006
  • Flat and high efficiency curve
  • Industry standard, DOSA compliant footprint 58.4mm x 22.8mm x 8.9mm (2.30 in x 0.9 in x 0.35 in)
  • Ultra wide input voltage range: 18-75 Vdc
  • Tightly regulated output
  • Remote sense
  • Output Voltage adjust: 90% to 110% of
  • Constant switching frequency
  • Positive remote On/Off logic
  • Output over current and overvoltage protection
  • Over temperature protection
  • Wide operating temperature range (-40°C to 85°C)
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • ANSI/UL#60950-1-2011 and CAN/CSA† C22.2 No. 60950-1-07, Second Edition + A1:2011 (MOD), dated March 19, 2011; and DIN EN 60950-1 (VDE‡ 0805 Teil 1):2011-01; EN 60950-
  • 1:2006 + A11:2009 + A1:2010, DIN EN 60950-1/A12 (VDE0805-1/A12):2011-08; EN 60950-1/A12:20

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:252  Mult:252  
USD $:
252+
$38.51429
504+
$36.43243
1008+
$35.47368
2016+
$34.5641
4032+
$33.9597