PDP SEO Portlet

EHHD024A0A41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 5 V, 24 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD024A0A41Z
Secondary Manufacturer Part#: 150029828
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD024A0A41Z is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18 to 75VDC. The device provides 5VDC nominal output voltage rated for 24ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 91% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.

  • Flat and high efficiency curve
  • Tightly regulated output
  • Constant switching frequency
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
24 A
24 A
120 W
Regulated
5 V
5 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.9
12.7 mm
36.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$34.75714
72+
$32.87838
144+
$32.01316
216+
$31.19231
288+
$30.4125