EHHD024A0A41-HZ
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 5 V
- RoHS 10 Compliant
- Tariff Charges
The EHHD024A0A41-HZ is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18 to 75VDC. The device provides 5VDC nominal output voltage rated for 24ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 91% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.
- Flat and high efficiency curve
- Tightly regulated output
- Constant switching frequency
- Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Eighth Brick, DOSA | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 24 A | ||
| 24 A | ||
| 120 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Industrial & ITE | ||
| 58.4 mm | ||
| 58.4 x 22.8 x 12.7 | ||
| 12.7 mm | ||
| 36.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504408500 |