PDP SEO Portlet

EHHD024A0A4-HZ

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD024A0A4-HZ
Secondary Manufacturer Part#: 150039409
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
24 A
24 A
120 W
Regulated
5 V
5 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 12.45
12.7 mm
36.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:612  Mult:612  
USD $:
612+
$36.85714
1224+
$34.86486
2448+
$33.94737
4896+
$33.07692
9792+
$32.25