PDP SEO Portlet

EHHD015A0A64Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 75 W, 1 Output, Adj, Fixed, 5 V, 15 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD015A0A64Z
Secondary Manufacturer Part#: CC109171402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD015A0A Series, eighth-brick, low-height power modules are isolated dc-dc converters which provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18-75Vdc. The EHHD015A0A provides 5Vdc nominal output voltage rated for 15Adc output current. The module incorporates GE’s vast heritage for reliability and quality, while also using the latest in technology, and component and process standardization to achieve highly competitive cost. The open frame module construction, available in both surface-mount and through-hole packaging, enable designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24Vdc and VIN=48Vdc. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat sink attachment to achieve higher output current in high temperature applications.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Flat and high efficiency curve
  • Industry standard, DOSA compliant footprint 57.9mm x 22.8mm x 7.6mm (2.28 in x 0.9 in x 0.30 in)
  • Low profile height and reduced component skyline
  • Ultra wide input voltage range: 18-75 Vdc
  • Tightly regulated output
  • Remote sense
  • Output Voltage adjust: 80% to 110% of VO,nom
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/over voltage protection
  • Output overcurrent and overvoltage protection
  • Over temperature protection
  • No reverse current during output shutdown
  • Wide operating temperature range (-40°C to 85°C)
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • ANSI/UL#60950-1-2011 and CAN/CSA† C22.2 No. 60950-1-07, Second Edition + A1:2011 (MOD), dated M

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
15 A
15 A
75 W
Regulated
5 V
5 Vdc
Industrial & ITE
57.9 mm
22.8 x 57.9 x 7.6 - 0.23 mm
7.6 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
648+
$31.8
1296+
$30.08108
2592+
$29.28947
5184+
$28.53846
10368+
$28.0427