PDP SEO Portlet

EHHD015A0A41-HZ

Isolated Through Hole DC/DC Converter, Hammerhead, ITE, Eighth Brick, DOSA, 4:1, 75 W, 1 Output

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD015A0A41-HZ
Secondary Manufacturer Part#: CC109161980
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD015A0A41-HZ is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra wide input voltage range of 18 to 75VDC. The device provides 5VDC nominal output voltage rated for 15ADC output current. The module incorporates Lineage Powers vast heritage for reliability and quality, while also using the latest in technology and component and process standardization. The open frame module construction enables designer to develop space efficient solutions. The module achieves typical full load efficiency greater than 90% at VIN=24VDC and VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.

  • Flat and high efficiency curve
  • Low profile height and reduced component skyline
  • Tightly regulated output
  • Constant switching frequency
  • Input under/over voltage protection
  • No reverse current during output shutdown
  • Suitable for cold wall cooling using suitable gap pad applied directly to top side of module
  • Negative ON/OFF logic

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
15 A
15 A
75 W
Regulated
5 V
5 Vdc
Industrial & ITE
57.9 mm
57.9 x 22.8 x 8.33 mm
12 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$33.84286
72+
$32.01351
144+
$31.17105
288+
$30.3718
576+
$29.8469