PDP SEO Portlet

EHHD010A0B641Z

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD010A0B641Z
Secondary Manufacturer Part#: 150039033
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.65
8.9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:504  Mult:504  
USD $:
504+
$38.94286
1008+
$36.83784
2016+
$35.86842
4032+
$34.94872
8064+
$34.338