PDP SEO Portlet

EHHD010A0B41Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD010A0B41Z
Secondary Manufacturer Part#: 150029653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD010A0B41Z is a 1-output board-mount isolated DC to DC Converter Power Module with tightly regulated output voltage and ultra-wide input voltage range. The EHHD006A0B series 120W eighth-brick converter provides 12VDC nominal output voltage rated for 10ADC output current. This low-height power isolated DC/DC converter incorporates GE's vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop cost and space efficient solutions.

  • Flat and high-efficiency curve
  • Low-profile height and reduced component skyline
  • Remote sense
  • Adjustable output voltage
  • Constant switching frequency
  • Positive remote on/off logic
  • Input under/overvoltage protection
  • Output over-current and overvoltage protection
  • Over-temperature protection
  • No reverse current during output shutdown

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
10 A
10 A
120 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 8.65
8.9 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  108.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$32.87838
72+
$32.22517
144+
$31.7624
288+
$31.31274
576+
$30.4125