PDP SEO Portlet

EHHD006A0B641-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD006A0B641-HZ
Secondary Manufacturer Part#: 150024113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD006A0B Series, eighth-brick, low-height power modules are isolated DC-DC converters that provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18-75Vdc. The EHHD006A0B provides 12Vdc nominal output voltage rated for 6Adc output current. The module incorporates GE’s vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction, available in both surface mount and through-hole packaging, enables designers to develop cost and space efficient solutions. The module achieves typical full load efficiency greater than 92% at VIN=24Vdc and greater than 90% at VIN=48Vdc. Standard features include remote On/Off, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat sink attachment to achieve higher output current in high temperature applications.

  • Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
  • Compliant to REACH Directive (EC) No 1907/2006
  • Flat and high-efficiency curve
  • Industry standard, DOSA compliant footprint 57.9mm x 22.8mm x 7.6mm (2.28 in x 0.9 in x 0.30 in)
  • Low-profile height and reduced component skyline
  • Ultra-wide input voltage range: 18-75 Vdc
  • Tightly regulated output
  • Remote sense
  • Output voltage adjust: 90% to 110% of VO,nom
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under/overvoltage protection
  • Output overcurrent and overvoltage protection
  • Overtemperature protection
  • No reverse current during output shutdown
  • Wide operating temperature range (-40°C to 85°C)
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • ANSI/UL#60950-1-2011 and CAN/CSA† C22.2 No. 60950-1- 07, Second Edition + A1:2011 (MOD), dated Ma

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
6 A
6 A
72 W
Regulated
12 V
12 Vdc
Industrial & ITE
57.9 mm
57.9 x 22.8 x 7.6
12 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$35.18571
360+
$33.28378
720+
$32.4079
1440+
$31.57692
2880+
$31.0303