PDP SEO Portlet

EHHD006A0B41-HZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 72 W, 1 Output, Adj, Fixed, 12 V, 6 A, Regulated, Eighth Brick, DOSA

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EHHD006A0B41-HZ
Secondary Manufacturer Part#: CC109167755
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EHHD006A0B41-HZ is an eighth-brick low-height Power Module with isolated DC-DC converter that provide a single, precisely regulated output voltage over an ultra-wide input voltage range of 18 to 75VDC. The device provides 12VDC nominal output voltage rated for 6ADC output current. The module incorporates GEs vast heritage for reliability and quality, while also using the latest in technology and component and process standardization to achieve highly competitive cost. The open frame module construction enables designers to develop space efficient solutions. The module achieves typical full load efficiency greater than 92% at VIN=24VDC and greater than 90% at VIN=48VDC. Standard features include remote ON/OFF, remote sense, output voltage adjustment, overvoltage, overcurrent and overtemperature protection. An optional heat plate allows for external standard, eighth-brick heat-sink attachment to achieve higher output current in high temperature applications.

  • Flat and high-efficiency curve
  • Low-profile height and reduced component skyline
  • Tightly regulated output
  • Constant switching frequency
  • No reverse current during output shutdown
  • Suitable for cold wall cooling using suitable Gap Pad applied directly to top side of module
  • Negative ON/OFF logic

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
4:1
75 V
18 V
48 V
2.25 kV
1
-40 to 85 °C
6 A
6 A
72 W
Regulated
12 V
12 V
Industrial & ITE
57.9 mm
57.9 x 22.8 x 8.33 mm
12 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:36  Mult:36  
USD $:
36+
$33.84286
72+
$32.01351
144+
$31.17105
288+
$30.3718
576+
$29.8469