PDP SEO Portlet

EBVW025A0B9641-HZ

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBVW025A0B9641-HZ
Secondary Manufacturer Part#: 150021954
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
25 A
25 A
300 W
Regulated
12 V
12 Vdc
Industrial & ITE
58.4 mm
58.4 x 22.8 x 12.77
12.77 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$66.97143
360+
$63.35135
720+
$61.68421
1440+
$60.10256
2880+
$58.6