PDP SEO Portlet

EBVW025A0B641Z

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 300 W, 1 Output, Adj, Fixed, 12 V

Manufacturer:OmniOn Power
Avnet Manufacturer Part #: EBVW025A0B641Z
Secondary Manufacturer Part#: 150021953
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
25 A
300 W
Regulated
12 Vdc
Industrial & ITE
58.4 mm
12.77 mm
22.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$58.12857
360+
$54.98649
720+
$53.53947
1440+
$52.16667
2880+
$50.8625